EP2016 | |
---|---|
DigiKey Part Number | HM5416-ND |
Manufacturer | |
Manufacturer Product Number | EP2016 |
Description | PANEL STEEL 18.2X14.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 18.200" L x 14.200" W (462.28mm x 360.68mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP2016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 18.200" L x 14.200" W (462.28mm x 360.68mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.40000 | ¥408.40 |
5 | ¥382.89400 | ¥1,914.47 |
10 | ¥357.37400 | ¥3,573.74 |
25 | ¥350.99480 | ¥8,774.87 |
50 | ¥344.61220 | ¥17,230.61 |
100 | ¥339.50710 | ¥33,950.71 |
250 | ¥331.84908 | ¥82,962.27 |