ECPH24 | |
---|---|
DigiKey Part Number | ECPH24-ND |
Manufacturer | |
Manufacturer Product Number | ECPH24 |
Description | HANDLE MTG CTR 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | ECPH24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Instrumentation | |
Height | - | |
Length - Center to Center | 24.000" (609.60mm) | |
Thread/Screw/Hole Size | - | |
Material | - | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,249.42000 | ¥1,249.42 |
5 | ¥1,166.12800 | ¥5,830.64 |
10 | ¥1,145.30900 | ¥11,453.09 |
25 | ¥1,124.48320 | ¥28,112.08 |
50 | ¥1,107.82420 | ¥55,391.21 |