DK12S16 | |
---|---|
DigiKey Part Number | DK12S16-ND |
Manufacturer | |
Manufacturer Product Number | DK12S16 |
Description | SHIELD DRIP KIT 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Drip Shield Kit Bolts, Washers |
Datasheet | Datasheet |
EDA/CAD Models | DK12S16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Drip Shield Kit | |
Features | Bolts, Washers | |
For Use With/Related Products | NEMA 4,4X,12 Enclosures | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,050.16000 | ¥1,050.16 |
5 | ¥980.17400 | ¥4,900.87 |
10 | ¥962.66900 | ¥9,626.69 |
25 | ¥945.16200 | ¥23,629.05 |
50 | ¥931.16040 | ¥46,558.02 |