DC4R4429F | |
---|---|
DigiKey Part Number | 164-DC4R4429F-ND |
Manufacturer | |
Manufacturer Product Number | DC4R4429F |
Description | 44U 4-POST RACK KIT (29" FIXED D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 29.000" L x 20.500" W x 83.130" H (736.60mm x 520.70mm x 2111.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 44U | |
Dimensions - Panel | 29.000" L x 19.000" W x 77.000" H (736.60mm x 482.60mm x 1955.80mm) | |
Dimensions - Overall | 29.000" L x 20.500" W x 83.130" H (736.60mm x 520.70mm x 2111.50mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,437.63000 | ¥5,437.63 |
10 | ¥4,903.60400 | ¥49,036.04 |