CWST4120 | |
---|---|
DigiKey Part Number | CWST4120-ND |
Manufacturer | |
Manufacturer Product Number | CWST4120 |
Description | WIRE DUCT SOLID SCREW 10' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 10.00' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | CWST4120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 4.000" (101.60mm) | |
Length | 10.00' (3.05m) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,102.78000 | ¥1,102.78 |
10 | ¥1,011.95900 | ¥10,119.59 |
25 | ¥973.03560 | ¥24,325.89 |
50 | ¥940.60020 | ¥47,030.01 |