CWSC836NK | |
---|---|
DigiKey Part Number | CWSC836NK-ND |
Manufacturer | |
Manufacturer Product Number | CWSC836NK |
Description | WIRE DUCT SOLID SCREW 3' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CWSC836NK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 8.000" (203.20mm) | |
Length | 3.00' (914.40mm) | |
Width | 8.000" (203.20mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,037.49000 | ¥1,037.49 |
10 | ¥952.08500 | ¥9,520.85 |
25 | ¥915.46560 | ¥22,886.64 |
50 | ¥884.94780 | ¥44,247.39 |
100 | ¥836.12360 | ¥83,612.36 |