CWSC260NK | |
---|---|
DigiKey Part Number | CWSC260NK-ND |
Manufacturer | |
Manufacturer Product Number | CWSC260NK |
Description | WIRE DUCT SOLID SCREW 5' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 5.00' (1.52m) |
Datasheet | Datasheet |
EDA/CAD Models | CWSC260NK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 2.500" (63.50mm) | |
Length | 5.00' (1.52m) | |
Width | 2.500" (63.50mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥472.67000 | ¥472.67 |
10 | ¥433.71500 | ¥4,337.15 |
25 | ¥417.03240 | ¥10,425.81 |
50 | ¥403.13280 | ¥20,156.64 |
100 | ¥380.89020 | ¥38,089.02 |