CWHD12 | |
---|---|
DigiKey Part Number | CWHD12-ND |
Manufacturer | |
Manufacturer Product Number | CWHD12 |
Description | BRACKET CEILING HANGER 12X12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Bracket - Mounting For CW Series |
Datasheet | Datasheet |
EDA/CAD Models | CWHD12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bracket - Mounting | |
For Use With/Related Products | CW Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥534.22000 | ¥534.22 |