CSKO1084 | |
---|---|
DigiKey Part Number | CSKO1084-ND |
Manufacturer | |
Manufacturer Product Number | CSKO1084 |
Description | BOX STEEL GRAY 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSKO1084 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.29000 | ¥200.29 |
5 | ¥188.48800 | ¥942.44 |
10 | ¥176.70600 | ¥1,767.06 |
25 | ¥164.92360 | ¥4,123.09 |
50 | ¥161.97880 | ¥8,098.94 |
100 | ¥159.03400 | ¥15,903.40 |
250 | ¥156.67812 | ¥39,169.53 |
500 | ¥153.14398 | ¥76,571.99 |