CSKO10104 | |
---|---|
DigiKey Part Number | HM5322-ND |
Manufacturer | |
Manufacturer Product Number | CSKO10104 |
Description | BOX STEEL GRAY 10"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSKO10104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.35000 | ¥224.35 |
5 | ¥211.15400 | ¥1,055.77 |
10 | ¥197.95900 | ¥1,979.59 |
25 | ¥184.75880 | ¥4,618.97 |
50 | ¥181.45840 | ¥9,072.92 |
100 | ¥178.16000 | ¥17,816.00 |
250 | ¥175.52052 | ¥43,880.13 |