CN4ST273 | |
---|---|
DigiKey Part Number | CN4ST273-ND |
Manufacturer | |
Manufacturer Product Number | CN4ST273 |
Description | BOX STEEL GRAY 24"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 6.000" W (609.60mm x 152.40mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CN4ST273 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 6.000" W (609.60mm x 152.40mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Stainless Steel Hinges, Wire - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 19 lbs (8.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,734.50000 | ¥4,734.50 |