CN4SB403 | |
---|---|
DigiKey Part Number | CN4SB403-ND |
Manufacturer | |
Manufacturer Product Number | CN4SB403 |
Description | BOX STEEL GRAY 24"L X 17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 17.000" W (609.60mm x 431.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CN4SB403 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 17.000" W (609.60mm x 431.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 408in² (2632cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Stainless Steel Hinges, Wire - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,522.30000 | ¥8,522.30 |
5 | ¥8,330.05400 | ¥41,650.27 |
10 | ¥8,201.89700 | ¥82,018.97 |