CHKO18186 | |
---|---|
DigiKey Part Number | HM5293-ND |
Manufacturer | |
Manufacturer Product Number | CHKO18186 |
Description | BOX STEEL GRAY 18"L X 18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 18.000" L x 18.000" W (457.20mm x 457.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CHKO18186 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.000" L x 18.000" W (457.20mm x 457.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 324in² (2090cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥637.85000 | ¥637.85 |
10 | ¥558.12200 | ¥5,581.22 |
100 | ¥530.21580 | ¥53,021.58 |