CHKO12126 | |
---|---|
DigiKey Part Number | HM5291-ND |
Manufacturer | |
Manufacturer Product Number | CHKO12126 |
Description | BOX STEEL GRAY 12"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 12.000" W (304.80mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 12.000" W (304.80mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.78000 | ¥355.78 |
5 | ¥333.57000 | ¥1,667.85 |
10 | ¥311.34000 | ¥3,113.40 |
25 | ¥305.77840 | ¥7,644.46 |
50 | ¥300.21700 | ¥15,010.85 |
100 | ¥295.77010 | ¥29,577.01 |
250 | ¥289.09848 | ¥72,274.62 |