C2T1936VLG1 | |
---|---|
DigiKey Part Number | C2T1936VLG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T1936VLG1 |
Description | RACK TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 28.250" L x 20.000" W x 0.070" H (717.55mm x 508.00mm x 1.78mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C2T1936VLG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 28.250" L x 20.000" W x 0.070" H (717.55mm x 508.00mm x 1.78mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥807.53000 | ¥807.53 |
5 | ¥753.70000 | ¥3,768.50 |
10 | ¥740.24300 | ¥7,402.43 |
25 | ¥726.78280 | ¥18,169.57 |
50 | ¥716.01500 | ¥35,800.75 |
100 | ¥699.86350 | ¥69,986.35 |