C2T1936VBK1 | |
---|---|
DigiKey Part Number | HM5268-ND |
Manufacturer | |
Manufacturer Product Number | C2T1936VBK1 |
Description | PANEL TOP 28.3X20X0.07" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 28.250" L x 20.000" W x 0.070" H (717.55mm x 508.00mm x 1.78mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C2T1936VBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 28.250" L x 20.000" W x 0.070" H (717.55mm x 508.00mm x 1.78mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥772.08000 | ¥772.08 |
10 | ¥707.77700 | ¥7,077.77 |
100 | ¥669.16820 | ¥66,916.82 |