C2T1936SLG1 | |
---|---|
DigiKey Part Number | HM5267-ND |
Manufacturer | |
Manufacturer Product Number | C2T1936SLG1 |
Description | RACK TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 28.250" L x 20.000" W x 0.070" H (717.55mm x 508.00mm x 1.78mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C2T1936SLG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 28.250" L x 20.000" W x 0.070" H (717.55mm x 508.00mm x 1.78mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥612.00000 | ¥612.00 |
5 | ¥573.78200 | ¥2,868.91 |
10 | ¥535.52600 | ¥5,355.26 |
25 | ¥525.96000 | ¥13,149.00 |
50 | ¥516.39780 | ¥25,819.89 |
100 | ¥508.74680 | ¥50,874.68 |