C2T1931F4BK1 | |
---|---|
DigiKey Part Number | HM5246-ND |
Manufacturer | |
Manufacturer Product Number | C2T1931F4BK1 |
Description | FAN TOP 4" PRE-WIRE 31.5" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 4 Fans, 100 CFM 23.75" L x 20.00" W x 1.53" H (603.3mm x 508.0mm x 38.9mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2T1931F4BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 4 Fans, 100 CFM | |
Size / Dimension | 23.75" L x 20.00" W x 1.53" H (603.3mm x 508.0mm x 38.9mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 24 lbs (10.9 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,727.70000 | ¥2,727.70 |
10 | ¥2,512.33100 | ¥25,123.31 |
25 | ¥2,350.82440 | ¥58,770.61 |