C2T1923RBK1 | |
---|---|
DigiKey Part Number | HM5236-ND |
Manufacturer | |
Manufacturer Product Number | C2T1923RBK1 |
Description | PANEL TOP 23.6X23" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 23.620" L x 23.000" W x 2.000" H (599.95mm x 584.20mm x 50.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 23.620" L x 23.000" W x 2.000" H (599.95mm x 584.20mm x 50.80mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,785.09000 | ¥1,785.09 |
10 | ¥1,721.32600 | ¥17,213.26 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)