C2T1923F10CEBK1 | |
---|---|
DigiKey Part Number | C2T1923F10CEBK1-ND |
Manufacturer | |
Manufacturer Product Number | C2T1923F10CEBK1 |
Description | RACK TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 1 Fan, 550 CFM 20.00" L x 15.00" W x 4.08" H (508.0mm x 381.0mm x 103.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2T1923F10CEBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 1 Fan, 550 CFM | |
Size / Dimension | 20.00" L x 15.00" W x 4.08" H (508.0mm x 381.0mm x 103.6mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,314.03000 | ¥2,314.03 |
5 | ¥2,272.66400 | ¥11,363.32 |
10 | ¥2,231.34800 | ¥22,313.48 |
25 | ¥2,198.28880 | ¥54,957.22 |