BF2G | |
---|---|
DigiKey Part Number | HM2180-ND |
Manufacturer | |
Manufacturer Product Number | BF2G |
Description | PWR XFMR LAMINATED 75VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 3.13A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 76.20mm L x 63.50mm W | |
Height - Seated (Max) | 95.25mm | |
Voltage - Isolation | - | |
Weight | 3.2 lbs (1.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥659.26000 | ¥659.26 |
10 | ¥637.25100 | ¥6,372.51 |
100 | ¥549.35690 | ¥54,935.69 |