BD5F | |
---|---|
DigiKey Part Number | HM5205-ND |
Manufacturer | |
Manufacturer Product Number | BD5F |
Description | PWR XFMR LAMINATED 20VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 240V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 1.25A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads, Quick Connect | |
Size / Dimension | 59.18mm L x 59.44mm W | |
Height - Seated (Max) | 50.29mm | |
Voltage - Isolation | - | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.46000 | ¥179.46 |
10 | ¥158.34600 | ¥1,583.46 |
100 | ¥131.95410 | ¥13,195.41 |