560Q | |
---|---|
DigiKey Part Number | HM5159-ND |
Manufacturer | |
Manufacturer Product Number | 560Q |
Description | XFMR 40K 10K/10K / 40K 10K/10K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40k, 10k/10k Impedance Primary Ohms 40k, 10k/10k Impedance Secondary Ohms Audio Transformer 30Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 40k, 10k/10k | |
Impedance - Secondary (Ohms) | 40k, 10k/10k | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Broadcast Quality | |
Frequency Range | 30Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | 1dB Max | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.330" L x 1.640" W (33.78mm x 41.66mm) | |
Height - Seated (Max) | 0.850" (21.59mm) | |
Termination Style | PC Pin | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥596.07000 | ¥596.07 |
10 | ¥576.22900 | ¥5,762.29 |
25 | ¥536.49000 | ¥13,412.25 |
50 | ¥496.74900 | ¥24,837.45 |