2D2K20 | |
---|---|
DigiKey Part Number | 2D2K20-ND |
Manufacturer | |
Manufacturer Product Number | 2D2K20 |
Description | DIN RAIL 35.05MMX7.62MM SLOTTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted 0.679" (17.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2D2K20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.380" W x 0.300" H (35.05mm x 7.62mm) | |
Length | 0.679" (17.25mm) | |
Thickness | - | |
Material | - | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥965.39000 | ¥965.39 |
5 | ¥901.05800 | ¥4,505.29 |
10 | ¥884.97600 | ¥8,849.76 |
25 | ¥868.88320 | ¥21,722.08 |
50 | ¥856.01160 | ¥42,800.58 |