2D2K16 | |
---|---|
DigiKey Part Number | 2D2K16-ND |
Manufacturer | |
Manufacturer Product Number | 2D2K16 |
Description | DIN RAIL 35.05MMX7.62MM SLOTTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted 0.523" (13.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2D2K16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.380" W x 0.300" H (35.05mm x 7.62mm) | |
Length | 0.523" (13.25mm) | |
Thickness | - | |
Material | - | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥853.57000 | ¥853.57 |
5 | ¥796.69600 | ¥3,983.48 |
10 | ¥782.47600 | ¥7,824.76 |
25 | ¥768.25040 | ¥19,206.26 |
50 | ¥756.86680 | ¥37,843.34 |
100 | ¥739.79530 | ¥73,979.53 |