2D2K12 | |
---|---|
DigiKey Part Number | 2D2K12-ND |
Manufacturer | |
Manufacturer Product Number | 2D2K12 |
Description | DIN RAIL 35.05MMX7.62MM SLOTTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted 0.364" (9.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.380" W x 0.300" H (35.05mm x 7.62mm) | |
Length | 0.364" (9.25mm) | |
Thickness | - | |
Material | - | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥761.46000 | ¥761.46 |
10 | ¥697.98900 | ¥6,979.89 |
100 | ¥659.91970 | ¥65,991.97 |