298ET | |
---|---|
DigiKey Part Number | HM5067-ND |
Manufacturer | |
Manufacturer Product Number | 298ET |
Description | XFRMR ISOL 120V TO 240V 750VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V | |
Voltage - Secondary | 240V | |
Power - Max | 750VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 6-15R (2) | |
Weight | 26 lbs (11.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,178.92000 | ¥3,178.92 |
10 | ¥3,016.51200 | ¥30,165.12 |
25 | ¥2,900.49440 | ¥72,512.36 |