289CT | |
---|---|
DigiKey Part Number | 289CT-ND |
Manufacturer | |
Manufacturer Product Number | 289CT |
Description | XFRMR ISOL 240V TO 120V 250VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 240V | |
Voltage - Secondary | 120V | |
Power - Max | 250VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R (2) | |
Weight | 9 lbs (4.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,469.59000 | ¥2,469.59 |
10 | ¥2,293.20300 | ¥22,932.03 |
25 | ¥2,205.00360 | ¥55,125.09 |