289C | |
---|---|
DigiKey Part Number | 289C-ND |
Manufacturer | |
Manufacturer Product Number | 289C |
Description | XFRMR ISOL 230V TO 115V 250VA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolation | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 250VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | - | |
Weight | - |