270DAZ | |
---|---|
DigiKey Part Number | HM5003-ND |
Manufacturer | |
Manufacturer Product Number | 270DAZ |
Description | PWR XFMR LAMINATED 76VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | 520V, 6.3V | |
Current - Output (Max) | 104mA, 3.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 76VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 82.55mm W | |
Height - Seated (Max) | 85.85mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 3.9 lbs (1.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥747.92000 | ¥747.92 |
10 | ¥723.01700 | ¥7,230.17 |
100 | ¥623.29030 | ¥62,329.03 |