195M30 | |
---|---|
DigiKey Part Number | HM4820-ND |
Manufacturer | |
Manufacturer Product Number | 195M30 |
Description | FIXED IND 20MH 30A 45 MOHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 mH Unshielded Inductor 30 A 45mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 20 mH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 6.000" L x 7.630" W (152.40mm x 193.80mm) | |
Height - Seated (Max) | 5.160" (131.06mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,492.82000 | ¥3,492.82 |