18S24 | |
---|---|
DigiKey Part Number | 18S24-ND |
Manufacturer | |
Manufacturer Product Number | 18S24 |
Description | TERMINAL STRAP - 21.5" LENGTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 18S24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminal Strap | |
For Use With/Related Products | 1418 Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.04000 | ¥255.04 |