18P2117 | |
---|---|
DigiKey Part Number | 18P2117-ND |
Manufacturer | |
Manufacturer Product Number | 18P2117 |
Description | PANEL INNER 21X17" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 21.000" L x 17.000" W (533.40mm x 431.80mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 18P2117 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 21.000" L x 17.000" W (533.40mm x 431.80mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | 1418, 1422, 1447 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.15000 | ¥615.15 |
5 | ¥576.74000 | ¥2,883.70 |
10 | ¥538.28900 | ¥5,382.89 |
25 | ¥528.67720 | ¥13,216.93 |
50 | ¥519.06380 | ¥25,953.19 |
100 | ¥511.37370 | ¥51,137.37 |