179G | |
---|---|
DigiKey Part Number | 179G-ND |
Manufacturer | |
Manufacturer Product Number | 179G |
Description | XFRMR ISOL 115V TO 95V 1500VA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 95V | |
Power - Max | 1500VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Weight | 2.4 lbs (1.1 kg) |