176A-BULK | |
---|---|
DigiKey Part Number | 164-176A-BULK-ND |
Manufacturer | |
Manufacturer Product Number | 176A-BULK |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V | |
Voltage - Secondary | 230V | |
Power - Max | 100VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 6-15R | |
Weight | - |