170C | |
---|---|
DigiKey Part Number | HM4540-ND |
Manufacturer | |
Manufacturer Product Number | 170C |
Description | XFRMR NON-ISOL 115V-230V 300VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 300VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 6 lbs (2.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥585.18000 | ¥585.18 |
10 | ¥565.68300 | ¥5,656.83 |
25 | ¥526.66720 | ¥13,166.68 |
50 | ¥487.65540 | ¥24,382.77 |