170B | |
---|---|
DigiKey Part Number | HM4538-ND |
Manufacturer | |
Manufacturer Product Number | 170B |
Description | XFRMR NON-ISOL 115V-230V 200VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 200VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 4.5 lbs (2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.66000 | ¥563.66 |
10 | ¥544.83900 | ¥5,448.39 |
25 | ¥507.26240 | ¥12,681.56 |
50 | ¥469.68580 | ¥23,484.29 |