166F12D | |
---|---|
DigiKey Part Number | HM4382-ND |
Manufacturer | |
Manufacturer Product Number | 166F12D |
Description | PWR XFMR LAMINATED 4.2VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 350mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 4.2VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 60.45mm L x 35.05mm W | |
Height - Seated (Max) | 35.05mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.59000 | ¥172.59 |
10 | ¥131.48600 | ¥1,314.86 |
25 | ¥121.21120 | ¥3,030.28 |
50 | ¥117.10260 | ¥5,855.13 |
100 | ¥115.04920 | ¥11,504.92 |
250 | ¥110.93980 | ¥27,734.95 |
500 | ¥106.83096 | ¥53,415.48 |