166F12B | |
---|---|
DigiKey Part Number | HM4380-ND |
Manufacturer | |
Manufacturer Product Number | 166F12B |
Description | PWR XFMR LAMINATED 3.6VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 300mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 3.6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 60.45mm L x 35.05mm W | |
Height - Seated (Max) | 35.05mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.81000 | ¥132.81 |
10 | ¥98.08300 | ¥980.83 |
25 | ¥90.53440 | ¥2,263.36 |
50 | ¥87.51660 | ¥4,375.83 |
100 | ¥85.10220 | ¥8,510.22 |
250 | ¥83.89504 | ¥20,973.76 |
500 | ¥82.98948 | ¥41,494.74 |
1,000 | ¥81.48069 | ¥81,480.69 |