165N80 | |
---|---|
DigiKey Part Number | HM4362-ND |
Manufacturer | |
Manufacturer Product Number | 165N80 |
Description | PWR XFMR LAMINATED 320VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 80V | |
Current - Output (Max) | 4A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 320VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 114.30mm L x 101.60mm W | |
Height - Seated (Max) | 95.25mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 11 lbs (5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥870.18000 | ¥870.18 |
10 | ¥841.17600 | ¥8,411.76 |
25 | ¥783.16240 | ¥19,579.06 |
50 | ¥725.15020 | ¥36,257.51 |