160D10 | |
---|---|
DigiKey Part Number | HM4117-ND |
Manufacturer | |
Manufacturer Product Number | 160D10 |
Description | PWR XFMR LAMINATED 1VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 180mA, Series 90mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 25.40mm L x 35.05mm W | |
Height - Seated (Max) | 21.08mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.13 lb (58.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.14000 | ¥82.14 |
10 | ¥65.69500 | ¥656.95 |