1599TABMGY | |
---|---|
DigiKey Part Number | HM2088-ND |
Manufacturer | |
Manufacturer Product Number | 1599TABMGY |
Description | BOX PLASTIC GRAY 6.69"L X 5.32"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 6.692" L x 5.315" W (169.98mm x 135.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599TABMGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.692" L x 5.315" W (169.98mm x 135.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 35.6in² (230cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.225" (5.72mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.65000 | ¥142.65 |
5 | ¥134.72800 | ¥673.64 |
10 | ¥126.80400 | ¥1,268.04 |
25 | ¥118.87760 | ¥2,971.94 |
50 | ¥110.95100 | ¥5,547.55 |
100 | ¥108.97030 | ¥10,897.03 |
250 | ¥106.98884 | ¥26,747.21 |
500 | ¥105.40370 | ¥52,701.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/219/793/MFG_1599TABMBK_tmb.jpg)