1594DGY | |
---|---|
DigiKey Part Number | HM234-ND |
Manufacturer | |
Manufacturer Product Number | 1594DGY |
Description | BOX PLASTIC GRAY 5.18"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 5.177" L x 2.610" W (131.50mm x 66.29mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594DGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.177" L x 2.610" W (131.50mm x 66.29mm) | |
Height | 2.169" (55.09mm) | |
Area (L x W) | 13.5in² (87cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.306 lb (138.8 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.79000 | ¥132.79 |
10 | ¥118.00500 | ¥1,180.05 |
100 | ¥101.41440 | ¥10,141.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/308/546/1594DBK_tmb.jpg)