1593WGY | |
---|---|
DigiKey Part Number | 164-1593WGY-ND |
Manufacturer | |
Manufacturer Product Number | 1593WGY |
Description | ENCLOSURE PLAS 4.33"L X 4.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Black Hand Held, Split Sides and End Panel(s) 4.330" L x 4.130" W (109.98mm x 104.90mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.330" L x 4.130" W (109.98mm x 104.90mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 17.9in² (115cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.05000 | ¥74.05 |
5 | ¥68.46800 | ¥342.34 |
10 | ¥62.90900 | ¥629.09 |
25 | ¥59.20920 | ¥1,480.23 |
50 | ¥55.50960 | ¥2,775.48 |
100 | ¥51.80900 | ¥5,180.90 |
250 | ¥50.88420 | ¥12,721.05 |
500 | ¥49.95892 | ¥24,979.46 |
1,000 | ¥49.21881 | ¥49,218.81 |