1593VTBU | |
---|---|
DigiKey Part Number | 164-1593VTBU-ND |
Manufacturer | |
Manufacturer Product Number | 1593VTBU |
Description | ENCLOSURE PLAS 4.13"L X 2.36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic Translucent - Blue Hand Held, Split Sides and End Panel(s) 4.130" L x 2.360" W (104.90mm x 59.94mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.130" L x 2.360" W (104.90mm x 59.94mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 9.73in² (62.8cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Blue | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.63000 | ¥82.63 |
10 | ¥70.21200 | ¥702.12 |
100 | ¥57.81930 | ¥5,781.93 |
1,000 | ¥54.92866 | ¥54,928.66 |