1593TALBK | |
---|---|
DigiKey Part Number | 164-1593TALBK-ND |
Manufacturer | |
Manufacturer Product Number | 1593TALBK |
Description | BOX PLASTIC BLK 4.41"L X 2.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 4.410" L x 2.620" W (112.01mm x 66.55mm) X 0.830" (21.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.410" L x 2.620" W (112.01mm x 66.55mm) | |
Height | 0.830" (21.08mm) | |
Area (L x W) | 11.6in² (75cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.78000 | ¥43.78 |
5 | ¥40.53400 | ¥202.67 |
10 | ¥38.57900 | ¥385.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/126/567/MFG_1593TALGY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/660/591/1593TALTBU_tmb.jpg)