1593HAMPI3GY | |
---|---|
DigiKey Part Number | HM1474-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMPI3GY |
Description | CASE ABS GRAY 3.880"LX2.736"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray Hand Held, Split Sides 3.880" L x 2.736" W (98.54mm x 69.49mm) X 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B, 3B, 3B+ | |
Size / Dimension | 3.880" L x 2.736" W (98.54mm x 69.49mm) | |
Height | 1.220" (31.00mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.56000 | ¥53.56 |
5 | ¥49.58000 | ¥247.90 |
10 | ¥47.18200 | ¥471.82 |