1593HAMMEGAGY | |
---|---|
DigiKey Part Number | HM2058-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMMEGAGY |
Description | CASE ABS GRAY 4.380"LX2.953"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.380" L x 2.953" W (111.25mm x 75.00mm) X 0.992" (25.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Arduino Mega | |
Size / Dimension | 4.380" L x 2.953" W (111.25mm x 75.00mm) | |
Height | 0.992" (25.20mm) | |
Area (L x W) | 12.9in² (83cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, ABS | |
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/153/713/MFG_1593HAMMEGABK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/153/712/MFG_1593HAMMEGATBU_tmb.jpg)