1593HAMBONETBU | |
---|---|
DigiKey Part Number | HM1365-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMBONETBU |
Description | CASE ABS TRN BLU 3.752"LX3.044"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 3.752" L x 3.044" W (95.31mm x 77.31mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Platform | BeagleBone Black | |
Size / Dimension | 3.752" L x 3.044" W (95.31mm x 77.31mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, ABS | |
Color | Translucent - Blue | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.26000 | ¥76.26 |
5 | ¥70.52600 | ¥352.63 |
10 | ¥64.80500 | ¥648.05 |
25 | ¥60.99800 | ¥1,524.95 |
50 | ¥57.18420 | ¥2,859.21 |
100 | ¥53.37230 | ¥5,337.23 |
250 | ¥52.41884 | ¥13,104.71 |
500 | ¥51.46586 | ¥25,732.93 |
1,000 | ¥50.70338 | ¥50,703.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/153/700/MFG_1593HAMBONEBK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/153/703/MFG_1593HAMBONEGY_tmb.jpg)