1591XXTBK | |
---|---|
DigiKey Part Number | HM1042-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXTBK |
Description | BOX PLASTIC BLK 4.85"L X 3.28"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.853" L x 3.278" W (123.27mm x 83.26mm) X 2.392" (60.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXTBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.853" L x 3.278" W (123.27mm x 83.26mm) | |
Height | 2.392" (60.76mm) | |
Area (L x W) | 15.9in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.00000 | ¥93.00 |
5 | ¥87.86800 | ¥439.34 |
10 | ¥82.70000 | ¥827.00 |
25 | ¥77.53440 | ¥1,938.36 |
50 | ¥72.36400 | ¥3,618.20 |
100 | ¥71.07270 | ¥7,107.27 |
250 | ¥69.78036 | ¥17,445.09 |
500 | ¥68.74644 | ¥34,373.22 |
1,000 | ¥67.19583 | ¥67,195.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/257/1591XXTGY_tmb.jpg)